MW7IC2040NR1
vs
MW6IC2015GNBR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1886-01, WB-16, TO-270, 16 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
29.5 dB
|
|
Input Power-Max (CW) |
25 dBm
|
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
1990 MHz
|
|
Operating Frequency-Min |
1805 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
|
Power Supplies |
28 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
5
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MW7IC2040NR1 with alternatives