MW7IC18100NR1
vs
MW7IC2220GNR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
27 dB
|
29 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2050 MHz
|
2200 MHz
|
Operating Frequency-Min |
1805 MHz
|
2000 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
5
|
5
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
FLNG,.67"H.SPACE
|
Input Power-Max (CW) |
|
20 dBm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FLNG,.67"H.SPACE
|
Power Supplies |
|
28 V
|
Technology |
|
MOS
|
|
|
|
Compare MW7IC18100NR1 with alternatives
Compare MW7IC2220GNR1 with alternatives