MW5IC2030GMBR1
vs
MW7IC2240GNR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLNG,.8''H SPACE
|
ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270, WB-16, 16 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
5A991
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21.5 dB
|
28 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1990 MHz
|
2200 MHz
|
Operating Frequency-Min |
1930 MHz
|
2000 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.8''H SPACE
|
FLNG,.67"H.SPACE
|
Power Supplies |
26 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
2 Days
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Supply Current-Max |
|
420 mA
|
Technology |
|
MOS
|
Terminal Finish |
|
TIN
|
VSWR-Max |
|
5
|
|
|
|
Compare MW5IC2030GMBR1 with alternatives
Compare MW7IC2240GNR1 with alternatives