MW4IC915NBR1
vs
MW7IC2725NR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270, WB-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
25.5 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
960 MHz
|
2700 MHz
|
Operating Frequency-Min |
860 MHz
|
2300 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
VSWR-Max |
5
|
10
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
NXP
|
Input Power-Max (CW) |
|
22 dBm
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FLNG,.67"H.SPACE
|
Power Supplies |
|
28 V
|
Technology |
|
MOS
|
|
|
|
Compare MW7IC2725NR1 with alternatives