MW10M(M)A15
vs
M55181/3-05
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 55181
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
|
Contact Type |
Solder Pot
|
|
Coupling Type |
THREADED
|
|
Other Description |
Plug, 90 Degree
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
|
Filter Feature |
NO
|
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Polarization |
N
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
CARBON STEEL
|
|
Shell Size |
0
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
Unique Insert Number |
MW10A
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Amphenol
|
|
|
|