MW005B
vs
48IMS7-12-9C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
BEL FUSE INC
|
Part Package Code |
MODULE
|
|
Package Description |
2 X 1.100 INCH, 0.460 INCH HEIGHT, PACKAGE-5
|
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDIP-P5
|
R-XDMA-P4
|
Load Regulation-Max |
0.05%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
85 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.24 V
|
12.18 V
|
Output Voltage-Min |
11.76 V
|
11.82 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
11.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Total Power Output-Max |
5 W
|
7.2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.32 mm
|
25.4 mm
|
Base Number Matches |
2
|
8
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
CE, TUV, UL
|
Efficiency (Main Output) |
|
84%
|
JESD-609 Code |
|
e0
|
Length |
|
50.8 mm
|
Line Regulation-Max |
|
1%
|
Output Current-Max |
|
0.6 A
|
Terminal Finish |
|
TIN LEAD
|
Warm-up Time |
|
0.5 s
|
|
|
|
Compare MW005B with alternatives
Compare 48IMS7-12-9C with alternatives