MW-50-03-L-D-140-075-ES-A-P-TR
vs
DWM-50-57-S-D-333
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL, SHROUDED
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
1 A
Terminal Pitch
1 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
100
100
Base Number Matches
1
1
Pbfree Code
Yes
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Compare MW-50-03-L-D-140-075-ES-A-P-TR with alternatives
Compare DWM-50-57-S-D-333 with alternatives