MW-50-03-L-D-140-075-ES-A-P vs FW-50-04-G-D-570-140 feature comparison

MW-50-03-L-D-140-075-ES-A-P Samtec Inc

Buy Now Datasheet

FW-50-04-G-D-570-140 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL, SHROUDED LOW PROFILE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 4.2 A
Terminal Pitch 1 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.135 inch
Body Depth 0.57 inch
Body Length 2.5 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 1.27 mm

Compare MW-50-03-L-D-140-075-ES-A-P with alternatives

Compare FW-50-04-G-D-570-140 with alternatives