MW-50-03-G-D-130-075-P
vs
MTSW-150-09-S-D-360
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Total Weight
1949
8363.47
Category CO2 Kg
3.7
3.7
CO2
7211.3
30944.839
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
84
80
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Additional Feature
INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
3 A
Terminal Pitch
1 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
100
100
Base Number Matches
1
1
Pbfree Code
Yes
EFUP
e
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
5 inch
Contact Finish Mating
GOLD (30)
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Compare MW-50-03-G-D-130-075-P with alternatives
Compare MTSW-150-09-S-D-360 with alternatives