MW-40-03-G-D-143-065-ES vs MW-40-03-G-D-200-100 feature comparison

MW-40-03-G-D-143-065-ES Samtec Inc

Buy Now Datasheet

MW-40-03-G-D-200-100 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 3 Weeks, 2 Days
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch
Body Depth 0.143 inch
Body Length 1.575 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing .9906 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL
Terminal Pitch 0.9906 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 4 2
Pbfree Code Yes
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE

Compare MW-40-03-G-D-143-065-ES with alternatives

Compare MW-40-03-G-D-200-100 with alternatives