MW-30-03-G-D-130-065-A-P-TR vs MW-30-03-G-D-135-165-A-P-TR feature comparison

MW-30-03-G-D-130-065-A-P-TR Samtec Inc

Buy Now Datasheet

MW-30-03-G-D-135-165-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
Base Number Matches 1 1
Additional Feature INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MW-30-03-G-D-130-065-A-P-TR with alternatives

Compare MW-30-03-G-D-135-165-A-P-TR with alternatives