MW-25-03-L-D-175-075-A-P
vs
ZLTMM-125-62-S-D-290
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
3 A
Terminal Pitch
1 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
1
Pbfree Code
Yes
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Material
NOT SPECIFIED
UL Flammability Code
94V-0
Compare MW-25-03-L-D-175-075-A-P with alternatives
Compare ZLTMM-125-62-S-D-290 with alternatives