MW-20-03-G-D-210-075-P-TR vs MW-20-03-G-D-217-065-A feature comparison

MW-20-03-G-D-210-075-P-TR Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-217-065-A Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 2.5 A
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
40 40
1 1
INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL

Compare MW-20-03-G-D-210-075-P-TR with alternatives

Compare MW-20-03-G-D-217-065-A with alternatives