MW-20-03-G-D-190-100-P-TR vs ZLTMM-120-74-G-D-556 feature comparison

MW-20-03-G-D-190-100-P-TR Samtec Inc

Buy Now Datasheet

ZLTMM-120-74-G-D-556 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 3 A
1 mm 2 mm
SURFACE MOUNT SOLDER
40 40
1 1
94V-0

Compare MW-20-03-G-D-190-100-P-TR with alternatives

Compare ZLTMM-120-74-G-D-556 with alternatives