MW-20-03-G-D-185-075 vs MW-20-03-G-D-170-118 feature comparison

MW-20-03-G-D-185-075 Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-170-118 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC
SHROUDED
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL GOLD
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 2.5 A
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
40 40
1 1

Compare MW-20-03-G-D-185-075 with alternatives

Compare MW-20-03-G-D-170-118 with alternatives