MW-16-03-G-D-165-065 vs MW-16-03-G-D-230-080 feature comparison

MW-16-03-G-D-165-065 Samtec Inc

Buy Now Datasheet

MW-16-03-G-D-230-080 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 2.5 A
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
32 32
1 1

Compare MW-16-03-G-D-165-065 with alternatives

Compare MW-16-03-G-D-230-080 with alternatives