MW-12-03-G-D-154-065 vs MW-12-03-G-D-228-065-A feature comparison

MW-12-03-G-D-154-065 Samtec Inc

Buy Now Datasheet

MW-12-03-G-D-228-065-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2019-07-21 12:04:49
Total Weight 456.48
Category CO2 Kg 3.7
CO2 1688.976
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 86
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 24
Base Number Matches 1 1

Compare MW-12-03-G-D-154-065 with alternatives

Compare MW-12-03-G-D-228-065-A with alternatives