MW-08-03-F-D-096-075 vs MW-08-03-G-D-095-115 feature comparison

MW-08-03-F-D-096-075 Samtec Inc

Buy Now Datasheet

MW-08-03-G-D-095-115 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1

Compare MW-08-03-F-D-096-075 with alternatives

Compare MW-08-03-G-D-095-115 with alternatives