MW-07-03-L-D-149-075
vs
MW-07-03-G-D-228-065
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.125 inch
Body Depth
0.149 inch
Body Length
0.273 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.5 A
2.5 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
1 mm
Total Number of Contacts
14
14
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Compare MW-07-03-L-D-149-075 with alternatives
Compare MW-07-03-G-D-228-065 with alternatives