MW-07-03-G-D-180-115-P vs MW-07-03-G-D-225-085-TR feature comparison

MW-07-03-G-D-180-115-P Samtec Inc

Buy Now Datasheet

MW-07-03-G-D-225-085-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 2 1
Pbfree Code Yes

Compare MW-07-03-G-D-180-115-P with alternatives

Compare MW-07-03-G-D-225-085-TR with alternatives