MW-04-03-G-D-125-142 vs MW-04-03-G-D-224-065 feature comparison

MW-04-03-G-D-125-142 Samtec Inc

Buy Now Datasheet

MW-04-03-G-D-224-065 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE

Compare MW-04-03-G-D-125-142 with alternatives

Compare MW-04-03-G-D-224-065 with alternatives