MW-03-03-G-D-236-065 vs MW-03-03-G-D-230-065 feature comparison

MW-03-03-G-D-236-065 Samtec Inc

Buy Now Datasheet

MW-03-03-G-D-230-065 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD (10) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 2.5 A
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
6 6
1 1

Compare MW-03-03-G-D-236-065 with alternatives

Compare MW-03-03-G-D-230-065 with alternatives