MW-02-03-G-D-138-065 vs MW-02-03-F-D-215-065-TR feature comparison

MW-02-03-G-D-138-065 Samtec Inc

Buy Now Datasheet

MW-02-03-F-D-215-065-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.5 A 2.5 A
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
4 4
1 1

Compare MW-02-03-G-D-138-065 with alternatives

Compare MW-02-03-F-D-215-065-TR with alternatives