MVY35VE10ME55
vs
B41123A7106M000
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
TDK CORP
|
Package Description |
, 2121
|
, 2221
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.0035 mA
|
|
Manufacturer Series |
MVY
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
95 mA
|
25 mA
|
Size Code |
2121
|
2221
|
Surface Mount |
YES
|
|
Tan Delta |
0.12
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Height |
|
5.8 mm
|
Length |
|
5.5 mm
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Series |
|
B41123
|
Width |
|
5.3 mm
|
|
|
|
Compare MVY35VE10ME55 with alternatives