MVUPTB28E3 vs MUPTB28 feature comparison

MVUPTB28E3 Microsemi Corporation

Buy Now Datasheet

MUPTB28 Microchip Technology Inc

Buy Now Datasheet
Yes No
Obsolete Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
DO-216AA
ROHS COMPLIANT, PLASTIC, POWERMITE-2
2
unknown compliant
EAR99
8541.10.00.50
LOW LEAKAGE CURRENT HIGH RELIABILITY, MIL-STD-750
31 V 31 V
ANODE
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-216AA DO-216AA
R-PDSO-G1 S-PSSO-G1
e3
1 1
150 W 1000 W
1 1
1 1
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
2.5 W 2.5 W
Not Qualified
28 V 28 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
GULL WING GULL WING
DUAL SINGLE
1 2
40 Weeks
Microchip
47.8 V
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
1 µA
28 V

Compare MVUPTB28E3 with alternatives

Compare MUPTB28 with alternatives