MVSMCJ6054AE3 vs TFMCJ36CA-W feature comparison

MVSMCJ6054AE3 Microsemi Corporation

Buy Now Datasheet

TFMCJ36CA-W Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROSEMI CORP RECTRON LTD
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
45.2 V 44.2 V
40.9 V 40 V
43.05 V 42.1 V
59.3 V 58.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
36 V 36 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
Yes
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
UL LISTED
1 µA
36 V

Compare MVSMCJ6054AE3 with alternatives

Compare TFMCJ36CA-W with alternatives