MVSMCG6069E3 vs 1.5SMC180CA feature comparison

MVSMCG6069E3 Microsemi Corporation

Buy Now Datasheet

1.5SMC180CA MDE Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MDE SEMICONDUCTOR INC
Part Package Code DO-215AB DO-214AB
Package Description R-PDSO-G2 R-PDSO-J2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
Breakdown Voltage-Max 198 V 189 V
Breakdown Voltage-Min 162 V 171 V
Breakdown Voltage-Nom 180 V
Clamping Voltage-Max 274 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 145 V 154 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Reference Standard UL RECOGNIZED

Compare MVSMCG6069E3 with alternatives

Compare 1.5SMC180CA with alternatives