MVSMBJ5949BTR vs SMBJ5949BHE3-TP feature comparison

MVSMBJ5949BTR Microsemi Corporation

Buy Now Datasheet

SMBJ5949BHE3-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.5 W
Reference Standard MIL-19500 AEC-Q101
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 1 2
Samacsys Manufacturer MCC
Dynamic Impedance-Max 250 Ω
Forward Voltage-Max (VF) 1.5 V
Knee Impedance-Max 3100 Ω
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.001 µA
Reverse Test Voltage 76 V
Time@Peak Reflow Temperature-Max (s) 10

Compare MVSMBJ5949BTR with alternatives

Compare SMBJ5949BHE3-TP with alternatives