MVSMBJ5339B
vs
SMBJ5339B-TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
DO-214AA
Package Description
R-PDSO-C2
SMB, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
220 mA
220 mA
Base Number Matches
1
1
Samacsys Manufacturer
MCC
Dynamic Impedance-Max
1 Ω
Knee Impedance-Max
400 Ω
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
0.001 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare MVSMBJ5339B with alternatives
Compare SMBJ5339B-TP with alternatives