MVSMBJ48CAE3 vs MXSMBG48CA/TR13 feature comparison

MVSMBJ48CAE3 Microsemi Corporation

Buy Now Datasheet

MXSMBG48CA/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-215AA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-215AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No

Compare MVSMBJ48CAE3 with alternatives

Compare MXSMBG48CA/TR13 with alternatives