MVSMBG4763CTR vs MVSMBG4763CE3TR feature comparison

MVSMBG4763CTR Microsemi Corporation

Buy Now Datasheet

MVSMBG4763CE3TR Microsemi Corporation

Buy Now Datasheet
No
No Yes
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
R-PDSO-G2 ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 TR, 7 INCH: 750
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e0 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.25 W 1.25 W
MIL-19500
91 V 91 V
YES YES
ZENER ZENER
TIN LEAD MATTE TIN
GULL WING GULL WING
DUAL DUAL
2% 2%
2.8 mA 2.8 mA
1 1
Not Qualified

Compare MVSMBG4763CTR with alternatives

Compare MVSMBG4763CE3TR with alternatives