MVSMBG4763CPE3 vs MVSMBG4763CTR feature comparison

MVSMBG4763CPE3 Microsemi Corporation

Buy Now Datasheet

MVSMBG4763CTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 1
Pbfree Code No
Additional Feature TR, 7 INCH: 750
Reference Standard MIL-19500

Compare MVSMBG4763CPE3 with alternatives

Compare MVSMBG4763CTR with alternatives