MVSMBG130CTR
vs
MXSMBG130C/TR7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-215AA
DO-215AA
Package Description
PLASTIC PACKAGE-2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
176 V
176 V
Breakdown Voltage-Min
144 V
144 V
Breakdown Voltage-Nom
160 V
Clamping Voltage-Max
230 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
DO-215AA
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
130 V
130 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Reference Standard
MIL-19500
Compare MVSMBG130CTR with alternatives
Compare MXSMBG130C/TR7 with alternatives