MVSMAJP4KE13CA vs P4SMA13CA feature comparison

MVSMAJP4KE13CA Microsemi Corporation

Buy Now Datasheet

P4SMA13CA Daco Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP DACO SEMICONDUCTOR CO LTD
Part Package Code DO-214BA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 13.7 V
Breakdown Voltage-Min 12.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 26

Compare MVSMAJP4KE13CA with alternatives