MVSMAJ5951D vs MQ1N5951DUR-1TR feature comparison

MVSMAJ5951D Microsemi Corporation

Buy Now Datasheet

MQ1N5951DUR-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AC DO-213AB
Package Description PLASTIC, SMAJ, DO-214AC, 2 PIN O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214BA DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 120 V 120 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 1% 1%
Working Test Current 3.1 mA 3.1 mA
Base Number Matches 4 1
Additional Feature TR, 7 INCH; 1500
Case Connection ISOLATED

Compare MVSMAJ5951D with alternatives

Compare MQ1N5951DUR-1TR with alternatives