MVR3371X vs BL-B4521 feature comparison

MVR3371X Stanley Electric Co

Buy Now Datasheet

BL-B4521 American Bright Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STANLEY ELECTRIC CO LTD AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 L-017, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Color@Wavelength Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V 2.6 V
Lens Type DIFFUSED PALE RED DIFFUSED
Luminous Intensity-Nom 6.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 5.3 mm
Packing Method BULK
Peak Wavelength 630 nm 635 nm
Reverse Voltage-Max 4 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Pitch 2.5 mm
Viewing Angle 100 deg 45 deg
Base Number Matches 26 1

Compare MVR3371X with alternatives

Compare BL-B4521 with alternatives