MVPLAD15KP85CA vs MXPLAD15KP85CAE3/TR feature comparison

MVPLAD15KP85CA Microsemi Corporation

Buy Now Datasheet

MXPLAD15KP85CAE3/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-1 R-PSSO-G1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 104 V 104 V
Breakdown Voltage-Min 94.4 V 94.4 V
Breakdown Voltage-Nom 99.2 V 99.2 V
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1 R-PSSO-G1
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MVPLAD15KP85CA with alternatives

Compare MXPLAD15KP85CAE3/TR with alternatives