MVP5KE6.5E3TR vs MXP5KE6.5E3 feature comparison

MVP5KE6.5E3TR Microsemi Corporation

Buy Now Datasheet

MXP5KE6.5E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54 8.54
Average Weight (mg) 283 283
CO2e (mg) 2416.82 2416.82
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Breakdown Voltage-Max 8.82 V 8.82 V
Breakdown Voltage-Min 7.22 V 7.22 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.19 W 1.19 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MVP5KE6.5E3TR with alternatives

Compare MXP5KE6.5E3 with alternatives