MVP4KE75AE3
vs
TGL41-75A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-41
DO-213AB
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
MELF-2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
78.8 V
78.8 V
Breakdown Voltage-Min
71.3 V
71.3 V
Breakdown Voltage-Nom
75.05 V
75 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
103 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-213AB
JESD-30 Code
O-PALF-W2
O-PELF-R2
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.13 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
64.1 V
64.1 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
8
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
5
Compare MVP4KE75AE3 with alternatives
Compare TGL41-75A with alternatives