MVP4KE130E3TR vs MVP4KE130 feature comparison

MVP4KE130E3TR Microsemi Corporation

Buy Now Datasheet

MVP4KE130 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 143 V 143 V
Breakdown Voltage-Min 117 V 117 V
Breakdown Voltage-Nom 130 V 130 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 187 V 187 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.13 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 105 V 105 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MVP4KE130E3TR with alternatives

Compare MVP4KE130 with alternatives