MVP0505UR18A4N1R vs MVP0505UR18A4G1C feature comparison

MVP0505UR18A4N1R Presidio Components Inc

Buy Now Datasheet

MVP0505UR18A4G1C Presidio Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1.8e-7 µF 1.8e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.397 mm 1.397 mm
Length 1.397 mm 1.397 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.397 mm 1.397 mm
Base Number Matches 1 1

Compare MVP0505UR18A4N1R with alternatives

Compare MVP0505UR18A4G1C with alternatives