MVP0505U2R4CAN1N vs MVP0505U2R4CAP5C feature comparison

MVP0505U2R4CAN1N Presidio Components Inc

Buy Now Datasheet

MVP0505U2R4CAP5C Presidio Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000024 µF 0.0000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.397 mm 1.397 mm
Length 1.397 mm 1.397 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10.4167% 10.4167%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 10.4167% 10.4167%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.397 mm 1.397 mm
Base Number Matches 1 1

Compare MVP0505U2R4CAN1N with alternatives

Compare MVP0505U2R4CAP5C with alternatives