MVMSV601A vs MXMSV601ATR feature comparison

MVMSV601A Microsemi Corporation

Buy Now Datasheet

MXMSV601ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-201 DO-201
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type STABISTOR DIODE STABISTOR DIODE
JEDEC-95 Code DO-201AA DO-201AA
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MVMSV601A with alternatives

Compare MXMSV601ATR with alternatives