MVMLL6004CUR-1TR
vs
ZMM55-C15B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICROSEMI CORP
PAN JIT INTERNATIONAL INC
Part Package Code
DO-213AA
MELF
Package Description
O-LELF-R2
ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Pbfree Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MVMLL6004CUR-1TR with alternatives
Compare ZMM55-C15B with alternatives