MVLC100A vs JAN1N5659A feature comparison

MVLC100A Microsemi Corporation

Buy Now Datasheet

JAN1N5659A Semicon Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMICON COMPONENTS INC
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 123 V 126 V
Breakdown Voltage-Min 111 V 114 V
Breakdown Voltage-Nom 117 V 120 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 162 V 165 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500 MIL-19500/500
Rep Pk Reverse Voltage-Max 100 V 102 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 7
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare MVLC100A with alternatives

Compare JAN1N5659A with alternatives