MVJ6.3VC47ME60 vs UZG0J470MCR1GB feature comparison

MVJ6.3VC47ME60 Chemi-Con

Buy Now Datasheet

UZG0J470MCR1GB Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , 2121 , 2121
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e0
Leakage Current 0.002961 mA 0.002961 mA
Manufacturer Series MVJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 36 mA 32 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.3 0.38
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.22.00
Packing Method TAPE

Compare MVJ6.3VC47ME60 with alternatives

Compare UZG0J470MCR1GB with alternatives