MVDF025P27AP1-200.000MHZ
vs
MVDF025PAP1-200.000MHZ-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MMD COMPONENTS
|
MMD COMPONENTS
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
75 ppm
|
75 ppm
|
Frequency Stability |
25%
|
25%
|
Linearity |
10%
|
10%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
200 MHz
|
200 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
PECL
|
PECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
14.0mm x 9.8mm x 4.7mm
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
2
|
1
|
Package Description |
|
J-LEADED, SMD, 6 PIN
|
|
|
|
Compare MVDF025P27AP1-200.000MHZ with alternatives
Compare MVDF025PAP1-200.000MHZ-T with alternatives