MVDF020P48ACP-10.000MHZ MMDBuy Now Datasheet |
MVD020P48AC1-10.000MHZ-T MMDBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | MMD COMPONENTS | MMD COMPONENTS |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR |
Control Voltage-Max | 4.5 V | 4.5 V |
Control Voltage-Min | 0.5 V | 0.5 V |
Fall Time-Max | 5 ns | 5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Deviation/Pullability | 100 ppm | 100 ppm |
Frequency Stability | 20% | 20% |
Linearity | 10% | 10% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 10 MHz | 10 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | PECL | PECL |
Output Load | 50 OHM | 50 OHM |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | 14.0mm x 9.8mm x 4.7mm |
Rise Time-Max | 5 ns | 5 ns |
Supply Voltage-Max | 5.25 V | 5.25 V |
Supply Voltage-Min | 4.75 V | 4.75 V |
Supply Voltage-Nom | 5 V | 5 V |
Surface Mount | YES | YES |
Symmetry-Max | 45/55 % | 45/55 % |
Base Number Matches | 1 | 1 |
Rohs Code | No | |
Package Description | J-LEADED, SMD, 6 PIN | |