MVDF020P27PP-200.000MHZ-T
vs
MVD020PP1-200.000MHZ-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
75 ppm
75 ppm
Frequency Stability
20%
20%
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Physical Dimension
14.0mm x 9.8mm x 4.7mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
Rohs Code
No
Compare MVDF020P27PP-200.000MHZ-T with alternatives
Compare MVD020PP1-200.000MHZ-T with alternatives