MVD050P48AC3-10.000MHZ-T
vs
MVDF050P48AC3-10.000MHZ-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
100 ppm
Frequency Stability
50%
50%
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Physical Dimension
14.0mm x 9.8mm x 4.7mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
Package Description
J-LEADED, SMD, 6 PIN
Compare MVD050P48AC3-10.000MHZ-T with alternatives
Compare MVDF050P48AC3-10.000MHZ-T with alternatives